RF3351-000

Littelfuse
Not Assigned
RF3351-000

Mfr.:

Description:
Resettable Fuses - PPTC 16V 11A-HD 100A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
PCB Mount
Radial
11 A
16 VDC
21.2 A
100 A
13 mOhms
- 40 C
+ 125 C
10.9 mm
Bulk
Brand: Littelfuse
Height: 3 mm
Length: 26.1 mm
Pd - Power Dissipation: 5.5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 250
Subcategory: PPTC Resettable Fuses
Type: AEC-Q200
Width: 21 mm
Part # Aliases: AHRF1100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210090
ECCN:
EAR99