RF3246-000

Littelfuse
Not Assigned
RF3246-000

Mfr.:

Description:
Resettable Fuses - PPTC 16V 7A-HD 100A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
PCB Mount
Radial
7 A
16 VDC
11.9 A
100 A
20 mOhms
- 40 C
+ 85 C
5.8 mm
Brand: Littelfuse
Height: 3 mm
Length: 19.7 mm
Pd - Power Dissipation: 3 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Width: 11.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99