RF3058-000

Littelfuse
Not Assigned
RF3058-000

Mfr.:

Description:
Resettable Fuses - PPTC 60V 5A-HD 40A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
PCB Mount
Radial
5 A
60 VDC
10 A
40 A
50 mOhms
- 40 C
+ 85 C
10.9 mm
Brand: Littelfuse
Height: 3 mm
Length: 29 mm
Pd - Power Dissipation: 5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 250
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Width: 24.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99