RF2945-000

Littelfuse
Not Assigned
RF2945-000

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 7V BI

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
1 Channel
SMD/SMT
10 V
9.8 V
0402 (1005 metric)
2.5 A
100 fF
20 kV
20 kV
- 55 C
+ 125 C
SESD
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 50000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99