RF2676-000

Littelfuse
Not Assigned
RF2676-000

Mfr.:

Description:
Resettable Fuses - PPTC 72V .5A-HD 40A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
PCB Mount
Radial
500 mA
72 VDC
1 A
40 A
1.17 Ohms
- 40 C
+ 85 C
5.8 mm
Brand: Littelfuse
Diameter: 7.9 mm
Length: 3 mm
Pd - Power Dissipation: 770 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99