RF2339-000

Littelfuse
Not Assigned
RF2339-000

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 300V 5KA 20% 3-POLE SMD

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
GTCx3-R
5 kA
300 V
3 Electrode
Failsafe Not Protected
5 mm
7.6 mm
- 40 C
+ 90 C
Brand: Littelfuse
Insulation Resistance: 10 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Type: Low to Medium Surge GDT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99