RF1547-000

Littelfuse
Not Assigned
RF1547-000

Mfr.:

Description:
Resettable Fuses - PPTC 20V 7.3A-HD 100A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
Strap Mount
SMD/SMT
7.3 A
20 VDC
14.1 A
100 A
12 mOhms
- 40 C
+ 85 C
Brand: Littelfuse
Height: 1 mm
Length: 29.1 mm
Pd - Power Dissipation: 1.9 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1000
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Devices
Width: 14.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99