RF1543-000

Littelfuse
Not Assigned
RF1543-000

Mfr.:

Description:
Resettable Fuses - PPTC 15V 2.6A-HD 100A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
Strap Mount
SMD/SMT
2.6 A
15 VDC
5.8 A
100 A
42 mOhms
- 40 C
+ 85 C
Brand: Littelfuse
Height: 1 mm
Length: 23.1 mm
Pd - Power Dissipation: 1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1000
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Devices
Width: 5.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
ECCN:
EAR99