RF1471-000

Littelfuse
Not Assigned
RF1471-000

Mfr.:

Description:
Resettable Fuses - PPTC 16V 1.5A-HD 20A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
SMD/SMT
SMD/SMT
1.5 A
16 VDC
2.8 A
100 A
110 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Brand: Littelfuse
Height: 1.94 mm
Length: 4.83 mm
Pd - Power Dissipation: 800 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Width: 3.41 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
ECCN:
EAR99