RF1437-000

Littelfuse
Not Assigned
RF1437-000

Mfr.:

Description:
Resettable Fuses - PPTC 6V 1.5A-HD 40A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
40 A
110 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Brand: Littelfuse
Height: 1.22 mm
Length: 3.43 mm
Pd - Power Dissipation: 800 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
ECCN:
EAR99