RF1354-000

Littelfuse
Not Assigned
RF1354-000

Mfr.:

Description:
Resettable Fuses - PPTC 6V 750MA-HD 40A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
PCB Mount
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
Brand: Littelfuse
Height: 0.62 mm
Length: 3.43 mm
Pd - Power Dissipation: 800 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
USHTS:
8533408070
ECCN:
EAR99