RF1302-000

Littelfuse
Not Assigned
RF1302-000

Mfr.:

Description:
Resettable Fuses - PPTC 600V .15A-HD 3A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
PCB Mount
Radial
150 mA
250 VDC
300 mA
3 A
22 Ohms
- 40 C
+ 85 C
5 mm
Bulk
Brand: Littelfuse
Height: 6 mm
Length: 13.5 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Width: 12.6 mm
Part # Aliases: TR600-150F-EX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99