RF1252-000

Littelfuse
Not Assigned
RF1252-000

Mfr.:

Description:
Resettable Fuses - PPTC 240V .08A-HD 1.2A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
PCB Mount
Radial
80 mA
240 VAC/VDC
190 mA
1.2 A
26 Ohms
- 40 C
+ 85 C
5.8 mm
Brand: Littelfuse
Diameter: 7.2 mm
Length: 4.6 mm
Pd - Power Dissipation: 800 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
ECCN:
EAR99