RF0124-000

Littelfuse
Not Assigned
RF0124-000

Mfr.:

Description:
Resettable Fuses - PPTC 250V .08A-HD 3A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
PCB Mount
Radial
80 mA
60 VDC
160 mA
3 A
33 Ohms
- 40 C
+ 85 C
5 mm
Brand: Littelfuse
Diameter: 4.8 mm
Length: 3.8 mm
Pd - Power Dissipation: 600 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
ECCN:
EAR99