RC-400112-DN

Littelfuse
576-RC-400112-DN
RC-400112-DN

Mfr.:

Description:
Automotive Relays RELAY FORM_C 12V BRACKET DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.118

Stock:
1.118
Can Dispatch Immediately
On Order:
1.200
Expected 7/27/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €
7,14 € 71,40 €
5,92 € 296,00 €
4,64 € 928,00 €
4,41 € 2.646,00 €
4,02 € 4.020,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
40 A
Panel Mount
Silver Alloy (Ag)
ISO Mini Relays
Bulk
Brand: Littelfuse
Coil Termination: Plug In
Coil Type: Non-Latching
Contact Termination: Plug In
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Automotive Relays
Factory Pack Quantity: 200
Subcategory: Relays
Tradename: Cole Hersee
Type: Mini ISO
Unit Weight: 36,769 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99