RC-400012-DS

Littelfuse
576-RC-400012-DS
RC-400012-DS

Mfr.:

Description:
Automotive Relays RELAY FORM_C 12V DIODE SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.638

Stock:
1.638 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,23 € 7,23 €
6,95 € 69,50 €
6,68 € 167,00 €
5,53 € 276,50 €
5,32 € 532,00 €
5,08 € 1.270,00 €
4,91 € 2.455,00 €
4,74 € 4.740,00 €
4,05 € 10.125,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
40 A
Panel Mount
Silver Alloy (Ag)
ISO Mini Relays
Bulk
Brand: Littelfuse
Coil Termination: Plug In
Coil Type: Non-Latching
Contact Termination: Plug In
Product Type: Automotive Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Cole Hersee
Type: Mini ISO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.