QV8025NH5TP

Littelfuse
576-QV8025NH5TP
QV8025NH5TP

Mfr.:

Description:
Triacs 25 Amp High Temperature High dvdt TRIAC-TO263

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 991

Stock:
991 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,90 € 7,90 €
5,56 € 55,60 €
4,50 € 450,00 €
4,00 € 2.000,00 €
3,53 € 3.530,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
QVxx25xHx
25 A
250 A
800 V
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Tube
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QVxx25xHx High-Temperature Alternistor TRIACs

Littelfuse QVxx25xHx High-Temperature Alternistor TRIACs are 25A TRIACs that enable easy thermal management and high surge handling capability in AC power control applications. These TRIACs feature 150°C maximum junction temperature (Tj) and 250A ITSM (60Hz half cycle) surge capability, high dv/dt up to 2000V/μs, and 800V voltage capability. The QVxx25xHx TRIACs are available in TO-220AB, TO-220 isolated, and TO-263 packages. These TRIACs are RoHS compliant and are recognized to UL 1557 as electrically isolated semiconductor devices. The QVxx25xHx TRIACs are used in heater control, motor speed control, lighting control, and static switching relay applications.

High Voltage NEC 600V+ Circuit Protection