QV6025NH5RP

Littelfuse
576-QV6025NH5RP
QV6025NH5RP

Mfr.:

Description:
Triacs 25 Amp High Temperature High dvdt TRIAC-TO263

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,85 € 7,85 €
5,53 € 55,30 €
4,47 € 447,00 €
Full Reel (Order in multiples of 500)
3,96 € 1.980,00 €
3,52 € 3.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
QVxx25xHx
25 A
250 A
600 V
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QVxx25xHx High-Temperature Alternistor TRIACs

Littelfuse QVxx25xHx High-Temperature Alternistor TRIACs are 25A TRIACs that enable easy thermal management and high surge handling capability in AC power control applications. These TRIACs feature 150°C maximum junction temperature (Tj) and 250A ITSM (60Hz half cycle) surge capability, high dv/dt up to 2000V/μs, and 800V voltage capability. The QVxx25xHx TRIACs are available in TO-220AB, TO-220 isolated, and TO-263 packages. These TRIACs are RoHS compliant and are recognized to UL 1557 as electrically isolated semiconductor devices. The QVxx25xHx TRIACs are used in heater control, motor speed control, lighting control, and static switching relay applications.

High Voltage NEC 600V+ Circuit Protection