QV6016NH5RP

Littelfuse
576-QV6016NH5RP
QV6016NH5RP

Mfr.:

Description:
Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO263

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,13 € 5,13 €
3,36 € 33,60 €
2,51 € 251,00 €
Full Reel (Order in multiples of 500)
2,09 € 1.045,00 €
1,82 € 1.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
QVxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection


QVxx16xHx 16A High-Temperature Alternistor TRIACs

Littelfuse QVxx16xHx 16A High-Temperature Alternistor TRIACs offer high performance in applications requiring high commutation capability. These TRIACs feature 150°C high junction temperature, 600V voltage capability, up to 1000V/μs high dv/dt, and surge capability of 200A at 60Hz half cycle. The QVxx16xHx TRIACs are available in TO-220AB, TO-220 isolated, and TO-263 packages. These TRIACs are RoHS compliant and recognized to UL 1557 as an electrically isolated semiconductor device. Typical applications include heater control, motor speed control, lighting controls, static switching relays, and AC solid-state relays.