QS8004DH4RP

Littelfuse
576-QS8004DH4RP
QS8004DH4RP

Mfr.:

Description:
Triacs 4 Amp OV TRIAC-TO252

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.499

Stock:
2.499 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2499 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,48 € 3,48 €
2,28 € 22,80 €
1,70 € 170,00 €
1,43 € 715,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 2500)
1,24 € 3.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
QS8004xHx
4 A
55 A
5 uA
30 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QS8004DHx 4A Over-Voltage Self-Protection TRIACs

Littelfuse QS8004DHx 4A Over-Voltage Self-Protection TRIACS are bi-directional solid-state switches with a high-voltage clamping function to withstand high over-voltage events. These sensitive gate TRIACs are directly driven by microprocessors, optocouplers, or isolators. The QS8004DHx TRIACs offer up to 800V voltage capability, up to 55A surge capability, and 0.3W average gate power dissipation. These TRIACs feature glass passivated junctions and restricted (or limited ) RFI generation.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.