QJ8010N4RP

Littelfuse
576-QJ8010N4RP
QJ8010N4RP

Mfr.:

Description:
Triacs TRIAC TO263 800V 10A HT STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €
2,92 € 29,20 €
2,29 € 229,00 €
2,25 € 1.125,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
35 mA
1.3 V
25 mA, 50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 1
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

High Voltage NEC 600V+ Circuit Protection


QJxx10 High Temp Alternistor/Standard Triacs

Littelfuse QJxx10 High-Temperature Alternistor/Standard (High Communication) Triacs are offered in TO-220AB, TO-220 isolated, and TO-263 packages with a +150°C maximum junction temperature and 120A ITSM at 60Hz. These devices enable easier thermal management and higher surge handling capability in AC power control applications such as heater control, motor speed control, lighting controls, and static switching relays. The alternistor version TRIACs (no snubber required) operate in quadrant I, II, and III, while offering high performance in applications requiring high commutation capability. The standard type devices normally operate in Quadrants I and III triggered from the AC line.