QJ8006NH4TP

Littelfuse
576-QJ8006NH4TP
QJ8006NH4TP

Mfr.:

Description:
Triacs TRIAC TO263 800V 6A HT ALTN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2.680,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
Tube
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 1
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

LJxx06/QJxx06 High Temperature 6A Triacs

Littelfuse LJxx06/QJxx06 High-Temperature 6A Triacs are available in sensitive, standard, and alternistor (high-commutation) types designed for AC switching and phase control applications. These components are offered in internally constructed isolated packages that offer easy heat sinking with the highest isolation voltage. The sensitive type triacs guarantee gate control in quadrants I and IV needed for digital circuitry. The alternistor type triacs operate only in quadrants I, II, and III. These triacs are used in circuits that require high dv/dt capability. The standard type devices normally operate in quadrants I & III triggered from the AC line. Littelfuse LJxx06/QJxx06 High-Temperature 6A Triacs incorporate solid-state switching that eliminates arcing or contact bounce that creates voltage transients. These components require only a small gate activation pulse in each half-cycle. Typical applications include AC switching and phase control, AC solid-state switches, light dimmers, power tools, home/brown goods appliances, and white goods appliances.