QJ6025NH4RP

Littelfuse
576-QJ6025NH4RP
QJ6025NH4RP

Mfr.:

Description:
Triacs HT Alternistor 600V 25A TO263

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,15 € 2.075,00 €
3,67 € 3.670,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
QJ25H
25 A
250 A
600 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-2 (TO-263-2)
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

QJxx25xHx Alternistor Triac Thyristors

Littelfuse QJxx25xHx Thyristors are 25A alternistor triac solid-state switches designed for AC switching and phase control applications. These TRIACs are suitable for applications such as motor speed control, temperature modulation controls, lighting controls, and static switching relays. Littelfuse QJxx25xHx Thyristors only operate in Quadrants I, II, and III and are used in circuits requiring high dv/dt capability.

High Voltage NEC 600V+ Circuit Protection