QJ6010N5RP

Littelfuse
576-QJ6010N5RP
QJ6010N5RP

Mfr.:

Description:
Triacs 10 Amp High Temperature Standard TRIAC-TO263

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,58 € 790,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
Qxx10x
10 A
100 A, 120 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Reel
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection


QJxx10 High Temp Alternistor/Standard Triacs

Littelfuse QJxx10 High-Temperature Alternistor/Standard (High Communication) Triacs are offered in TO-220AB, TO-220 isolated, and TO-263 packages with a +150°C maximum junction temperature and 120A ITSM at 60Hz. These devices enable easier thermal management and higher surge handling capability in AC power control applications such as heater control, motor speed control, lighting controls, and static switching relays. The alternistor version TRIACs (no snubber required) operate in quadrant I, II, and III, while offering high performance in applications requiring high commutation capability. The standard type devices normally operate in Quadrants I and III triggered from the AC line.