QJ6008LH4TP

Littelfuse
576-QJ6008LH4TP
QJ6008LH4TP

Mfr.:

Description:
Triacs 8 Amp High Temperature Alternistor TRIAC-TO220 Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €
1,84 € 18,40 €
1,35 € 135,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
Qxx06xH
8 A
83 A, 100 A
600 V
10 uA
1.5 V
35 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LJxx08/QJxx08 High Temperature 8A Triacs

Littelfuse LJxx08/QJxx08 High-Temperature 8A Triacs are sensitive alternistor (high-commutation) solid-state switching triacs designed for AC switching and phase control applications. These sensitive type triacs guarantee gate control in quadrants I and IV needed for digital control circuitry. The alternistor type triacs only operate in the quadrants I, II, and III. These triacs are used in circuits that require high dv/dt capability. Littelfuse LJxx08/QJxx08 High-Temperature 8A Triacs incorporate solid-state switching that eliminates arcing or contact bounce that creates voltage transients. Typical applications include heating, lighting, motor speed controls, AC solid-state switches, light dimmers, power tools, home/brown goods, and white goods appliances.

High Voltage NEC 600V+ Circuit Protection