QJ6006N5RP

Littelfuse
576-QJ6006N5RP
QJ6006N5RP

Mfr.:

Description:
Triacs 6 Amp High Temperature Standard TRIAC-TO263

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,32 € 23,20 €
1,63 € 163,00 €
Full Reel (Order in multiples of 500)
1,49 € 745,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
Qxx06xH
6 A
100 A, 120 A
600 V
10 uA
1.4 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

LJxx06/QJxx06 High Temperature 6A Triacs

Littelfuse LJxx06/QJxx06 High-Temperature 6A Triacs are available in sensitive, standard, and alternistor (high-commutation) types designed for AC switching and phase control applications. These components are offered in internally constructed isolated packages that offer easy heat sinking with the highest isolation voltage. The sensitive type triacs guarantee gate control in quadrants I and IV needed for digital circuitry. The alternistor type triacs operate only in quadrants I, II, and III. These triacs are used in circuits that require high dv/dt capability. The standard type devices normally operate in quadrants I & III triggered from the AC line. Littelfuse LJxx06/QJxx06 High-Temperature 6A Triacs incorporate solid-state switching that eliminates arcing or contact bounce that creates voltage transients. These components require only a small gate activation pulse in each half-cycle. Typical applications include AC switching and phase control, AC solid-state switches, light dimmers, power tools, home/brown goods appliances, and white goods appliances.

High Voltage NEC 600V+ Circuit Protection