QJ6006DH2TP

Littelfuse
576-QJ6006DH2TP
QJ6006DH2TP

Mfr.:

Description:
Triacs TRIAC TO252 600V 6A HT ALTN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 810,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
QJxx06xH
6 A
72 A
600 V
10 uA
1.4 V
25 mA
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-252AA-3
Tube
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 750
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99