QJ4025KH6TP

Littelfuse
576-QJ4025KH6TP
QJ4025KH6TP

Mfr.:

Description:
Triacs 40V 25A 80mA HI TEMP TO-218AC Isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 1.342,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
REACH - SVHC:
QJxx25xHx
25 A
400 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 250
Subcategory: Thyristors
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Temperature Thyristor TRIACs

Littelfuse High-Temperature Thyristor TRIACs enable easier thermal management and higher surge handling capability in AC power control applications. These Littelfuse thyristors are available in 12A, 16A, 25A, 30A, and 40A variants based on their RMS on-state current, gate trigger current, and other features. Typical applications include heater control, motor speed control, lighting control, and switching relays. 

QJxx25xHx High-Temperature Alternistor Triacs

Littelfuse QJxx25xHx High-Temperature Alternistor Triacs are 25A solid-state switches designed for AC switching and phase control applications, including motor speed and temperature modulation controls, lighting controls, and static switching relays. The internally constructed isolated packages offer ease of heat sinking with a high isolation voltage. Alternistor triac components operate in Quadrants I, II, and III and are used in circuits requiring high dv/dt capability. The Littelfuse QJxx25xHx High-Temperature Alternistor Triacs are ideal for applications with high inductive loads requiring high commutation performance.