QJ4008DH2TP

Littelfuse
576-QJ4008DH2TP
QJ4008DH2TP

Mfr.:

Description:
Triacs TRIAC TO252 400V 8A HT ALTN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 748,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
QJxx08xH
8 A
84 A
400 V
10 uA
1.5 V
25 mA
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-252AA-3
Tube
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 750
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99