Q8040K3TP

Littelfuse
576-Q8040K3TP
Q8040K3TP

Mfr.:

Description:
Triacs TRIAC TO218 800V 40A BID STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 2.045,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
REACH - SVHC:
Qxx40xx
40 A
400 A
800 V
20 uA
1.8 V
80 mA
1.3 V
70 mA
- 40 C
+ 125 C
Through Hole
TO-218AC-3
Tube
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 250
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection