Q6012LTH1LED

Littelfuse
576-Q6012LTH1LED
Q6012LTH1LED

Mfr.:

Description:
Triacs 600V 12A 33/43V LED App

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1.030,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,56 €
Min:
1

Similar Product

Littelfuse Q6012LTH1LEDTP
Littelfuse
Triacs 600V 12A 33/43V LED App

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
Q6012LTH1LED
12 A
120 A
600 V
10 uA
1.6 V
8 mA
45 V
1.5 A
- 40 C
+ 110 C
Through Hole
TO-220-2
Tube
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: Teccor
Part # Aliases: Q6012LTH1LEDTP
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Thyristor Quadracs for LED Dimmer Applications

Littelfuse Thyristor Quadracs for LED Dimmer Applications are internally triggered Triacs designed for AC switching and phase control applications. The quadrac is a triac and DIAC in a single package, which eliminates the need for separate triac and DIAC components. Littelfuse thyristor quadracs are specifically designed for the low load current characteristics, typical in LED lighting applications. Littelfuse thyristor quadracs are ideal for AC switching and phase control applications, AC solid-state switches, lighting controls with LED lamp loads, small low current motor in power tools, and low current motors in home / brown goods appliances.

High Voltage NEC 600V+ Circuit Protection