Q4010R4TP

Littelfuse
576-Q4010R4TP
Q4010R4TP

Mfr.:

Description:
Triacs 400V 10A 25-25-25mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1.340,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
REACH - SVHC:
Qxx10xx
10 uA
1.6 V
TO-220-2
Tube
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Qxx10 Standard/Alternistor 10A Triacs

Littelfuse Qxx10 Standard and Alternistor (High Commutation) 10A Triacs are bi-directional solid-state switches designed for AC switching and phase control applications. The Qxx10 components are UL recognized to UL 1557 as Electrically Isolated Semiconductor Devices. Isolated packages offer an internal construction with the case or mounting tab electrically isolated from the semiconductor chip. The Qxx10 standard type devices normally operate in Quadrants I and III triggered from the AC line. The alternistor versions are also used in applications requiring high commutation performance such as controlling inductive loads.

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.