Q4010LT

Littelfuse
576-Q4010LT
Q4010LT

Mfr.:

Description:
Triacs 400V 10A 33/43V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Quantities greater than 179 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
2,62 € 26,20 €
1,95 € 195,00 €
1,63 € 815,00 €
1,51 € 1.510,00 €
1,42 € 2.840,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
REACH - SVHC:
QxxxxLTx
10 A
100 A, 120 A
400 V
10 uA
1.6 V
60 mA
1.5 A
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Brand: Littelfuse
Breakover Current IBO Max: 25 uA
Breakover Voltage VBO: 33 V to 43 V
Off-State Capacitance CO: 100 nF
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: Teccor
Part # Aliases: Q4010LTTP
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.