Q2004L4

Littelfuse
576-Q2004L4
Q2004L4

Mfr.:

Description:
Triacs 200V 4A 25-25-25mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Q2004
4 A
46 A, 55 A
200 V
50 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Bulk
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 500
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.