PW103J2

Littelfuse
803-PW103J2
PW103J2

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 10K OHM 0.5C BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,14 € 11,40 €
1,08 € 27,00 €
1,03 € 51,50 €
0,929 € 232,25 €
0,894 € 447,00 €
0,86 € 860,00 €
0,798 € 1.995,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
PW
3892 K
10 kOhms
0.5 C
PCB Mount
Radial
- 80 C
+ 150 C
0.095 in
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Temperature Coefficient: - 4.4 % / C
Tradename: US Sensor
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

Leaded Thermistors

Littelfuse Leaded Thermistors offer a 100Ω to 100,000Ω resistance range, up to ±10% resistance tolerance, and high accuracy. These thermistors feature special lead materials and lengths, special encapsulants or probe housings, and fast thermal response. Littelfuse Leaded Thermistors are designed specifically for temperature sensing and control applications.