PT103G2

Littelfuse
803-PT103G2
PT103G2

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K OHM .2% DEG C INTRCHGBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.162

Stock:
1.162
Can Dispatch Immediately
On Order:
4.000
Expected 9/2/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,72 € 17,20 €
1,63 € 40,75 €
1,56 € 78,00 €
1,54 € 154,00 €
1,51 € 377,50 €
1,48 € 740,00 €
1,35 € 1.350,00 €
1,22 € 3.050,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
PT
3575 K
10 kOhms
0.2 C
PCB Mount
Radial
- 80 C
+ 150 C
0.095 in
1.5 in
0.095 in
0.095 in
Bulk
Brand: Littelfuse
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Temperature Coefficient: - 4.04 % / C
Tradename: US Sensor
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Leaded Thermistors

Littelfuse Leaded Thermistors offer a 100Ω to 100,000Ω resistance range, up to ±10% resistance tolerance, and high accuracy. These thermistors feature special lead materials and lengths, special encapsulants or probe housings, and fast thermal response. Littelfuse Leaded Thermistors are designed specifically for temperature sensing and control applications.