PSX1XLDB0160X

Littelfuse
576-PSX1XLDB0160X
PSX1XLDB0160X

Mfr.:

Description:
Industrial & Electrical Fuses SQB SIZE 1XL DIN BL 160A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 12   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,14 € 3.277,68 €
50 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
PSX
Specialty Fuses
160 A
1.5 kVDC
200 kA
Square Body Blade Fuses
DIN
Blade
Visual Blown Fuse
Bulk
Brand: Littelfuse
Height: 199.5 mm
Length: 83.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-SPEED
Type: High Speed Fuse
Width: 51.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8535100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSX Powr-Speed® High-Speed Square Body Fuses

Littelfuse PSX Powr-Speed® High-Speed Square Body Fuses are extremely fast-acting, offering high-speed performance up to 1500VDC, ranging from 80A to 1400A in small NH XL package sizes. The PSX series is available with multiple mounting terminations, including bolted-blade, DIN-blade, and metric flush-end styles. Visual blown fuse indication is standard on all fuses, and an optional micro-switch is available for external indication. These fuses are certified to UL248-13 and designed to meet EN high-speed semiconductor fuse standards and future battery protection fuse standards. Littelfuse PSX Powr-Speed High-Speed Square Body Fuses are specially designed to protect battery energy storage systems (BESS) and photovoltaic inverters. These fuses are also ideal for DC applications, including DC common bus systems, larger industrial regenerative drives, rectifiers, and metal processing equipment.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.