PSR070FL0200Z

Littelfuse
576-PSR070FL0200Z
PSR070FL0200Z

Mfr.:

Description:
Industrial & Electrical Fuses 200A 1000V SIZE 70 Flush End Mtrc Thred

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,91 € 334,91 €
286,78 € 1.720,68 €
255,70 € 2.557,00 €
219,32 € 10.966,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
PSR
Specialty Fuses
200 A
1.3 kVAC
Fast Blow
1 kVDC
100 kA, 150 kA
Square Body Fuses
Stud
Threaded Stud
70
Visual Side Indicator
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 49 mm
Length: 74 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 2
Subcategory: Fuses
Tradename: Powr-SPEED
Type: Semiconductor Fuse
Width: 43 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99