PSR032DL1400X

Littelfuse
576-PSR032DL1400X
PSR032DL1400X

Mfr.:

Description:
Industrial & Electrical Fuses POWR-SPEED SQB SIZE 32 DIN 110MM 1400A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
461,49 € 461,49 €
368,48 € 1.842,40 €
352,23 € 3.522,30 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
PSR
Specialty Fuses
1.4 kA
500 VAC
Fast Blow
450 VDC
150 kA, 200 kA
Square Body Blade Fuses
Screw
Blade / Boltdown
32
Visual Side Indicator
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 94.9 mm
Length: 133.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: Powr-SPEED
Type: Semiconductor Fuse
Width: 66 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99