PSR030DL0400Z

Littelfuse
576-PSR030DL0400Z
PSR030DL0400Z

Mfr.:

Description:
Industrial & Electrical Fuses POWR-SPEED SQB SIZE 30 DIN 110MM 400A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
252,96 € 252,96 €
209,67 € 1.258,02 €
193,29 € 2.319,48 €
160,04 € 8.162,04 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
PSR
Specialty Fuses
400 A
700 VAC
Fast Blow
600 VDC
150 kA, 200 kA
Square Body Fuses
Screw
Blade / Boltdown
30
Visual Side Indicator
Box
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 77.9 mm
Length: 132.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3
Subcategory: Fuses
Tradename: Powr-SPEED
Type: Semiconductor Fuse
Width: 49 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99