PS103G2

Littelfuse
803-PS103G2
PS103G2

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K OHM .1% DEG C INTRCHGBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.803

Stock:
12.803 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,76 € 17,60 €
1,66 € 41,50 €
1,59 € 79,50 €
1,44 € 360,00 €
1,39 € 695,00 €
1,34 € 1.340,00 €
1,25 € 3.125,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
PS
3575 K
10 kOhms
0.1 C
PCB Mount
Radial
- 80 C
+ 150 C
0.095 in
1.5 in
0.095 in
0.095 in
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Temperature Coefficient: - 4.04 % / C
Tradename: US Sensor
Type: NTC
Part # Aliases: NXUE103B3M1NFB001
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99