PPG102A5

Littelfuse
803-PPG102A5
PPG102A5

Mfr.:

Description:
Board Mount Temperature Sensors RTD, U.S. SENSOR P/N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,22 € 63,22 €
53,33 € 266,65 €
44,81 € 448,10 €
44,70 € 4.470,00 €
44,69 € 8.938,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.15 C
+ 600 C
Wire Leads
Bulk
Brand: Littelfuse
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: US Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PPG & PPG-J Thin-Film Platinum RTD Sensors

Littelfuse PPG and PPG-J Thin-Film Platinum Resistance Temperature Detectors (Pt-RTDs) are temperature sensors capable of withstanding temperatures ranging from -50°C to +500°C. Littelfuse PPG and PPG-J Thin-Film Platinum RTD Sensors consist of a passivated thin-film platinum element deposited on a ceramic substrate and are cost-effective compared to when compared to wire wound platinum resistance temperature detectors. The sensors allow resistance and temperature deviation to be controlled within ±0.06% and ±0.15°C. This tolerance corresponds to Class A of IEC 751 or ½ DIN of DIN 43760.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.