PLS480A

Littelfuse
576-PLS480A
PLS480A

Mfr.:

Description:
Industrial Relays REVERSEPHASERELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,55 € 137,55 €
111,55 € 1.115,50 €
109,53 € 2.738,25 €
106,38 € 5.319,00 €
106,37 € 10.637,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
Socket
Protection Relays
Voltage Monitor
Plug Pin
1 Form C (SPDT-NO, NC)
10 A
Non-Latching
440 VAC/480 VAC
PLS
45.2 mm
60.7 mm
81.3 mm
Bulk
Brand: Littelfuse
Current Rating: 8 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.