PLS240A

Littelfuse
576-PLS240A
PLS240A

Mfr.:

Description:
Industrial Relays -REVERSEPHASERELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 8/6/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,55 € 137,55 €
119,31 € 1.193,10 €
107,53 € 2.688,25 €
105,81 € 5.290,50 €
105,29 € 10.529,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
Socket
Protection Relay
Voltage Monitor
Plug Pin
1 Form C (SPDT-NO, NC)
10 A
Plug Pin
Non-Latching
240 VAC
PLS
45.2 mm
60.7 mm
81.3 mm
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536100000
USHTS:
8536304000
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99