PLMU11

Littelfuse
576-PLMU11
PLMU11

Mfr.:

Description:
Industrial Relays 3PHASELINEMONITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
19
Expected 7/22/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,70 € 215,70 €
202,82 € 2.028,20 €
189,48 € 4.737,00 €
186,04 € 9.302,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
Socket
Protection Relay
Voltage Monitor
Plug Pin
1 Form C (SPDT-NO, NC)
10 A
Plug Pin
Non-Latching
200 VAC to 480 VAC
IP20
PLMU11
45.2 mm
60.7 mm
81.3 mm
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 10 A
Power Consumption: 5 W
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030337000
CNHTS:
8536490090
CAHTS:
8536100000
USHTS:
9030333800
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99