PLED110S

Littelfuse
576-PLED110S
PLED110S

Mfr.:

Description:
LED Protection Devices LED PROTECTOR Bi 90V DO214 2L RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,278 € 695,00 €
0,274 € 1.370,00 €
0,262 € 2.620,00 €
0,261 € 6.525,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: LED Protection Devices
PLED
120 V
2 V
87 V
SMB
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.45 mm
Holding Current Ih Max: 21 mA
Length: 5.6 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: LED Protectors
Product Type: LED Protectors
Factory Pack Quantity: 2500
Subcategory: LED Protectors
Type: Ultra-Low Holding Current
Width: 3.95 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541300080
ECCN:
EAR99

PLED Ultra Low Holding Current Series

Littelfuse PLED Ultra-Low Holding Current Series exhibits a low holding current parameter that makes it compatible with LED lighting strings. The PLED series provides switching electronic characteristics for a fluorescent tube replacement by an LED string. This helps to make the Fluorescent ballast and LED string compatible with each other and ensures the ballast will be able to activate the LED string, especially for those ballast that need a high voltage output detection during ignition. The Littelfuse PLED ultra-low IH makes the LED driver widely used in the output of fluorescent tubes a compatible direct replacement for indoor and outdoor LED lighting strings.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.