PGR-6801-120

Littelfuse
576-PGR-6801-120
PGR-6801-120

Mfr.:

Description:
Industrial Relays Pump Protection Rly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS: N
DIN Rail
Protection Relays
Screw
SPST (1 Form A)
19.6 A
Screw
Non-Latching
120 VAC
120 VAC
PGR-6800
99 mm
78 mm
83 mm
Brand: Littelfuse
Current Rating: 19.6 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8536490000
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.