PDM33002ZXM

Littelfuse
576-PDM33002ZXM
PDM33002ZXM

Mfr.:

Description:
Fuse Holder PDM 130A 12C Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 533

Stock:
533 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,78 € 21,78 €
20,00 € 100,00 €
18,34 € 183,40 €
15,82 € 632,80 €
14,67 € 1.760,40 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
HWB12
Fuse Modules
MINI
Power Distribution
Chassis Mount
130 A
58 V
Crimp
- 40 C
+ 105 C
Bulk
Brand: Littelfuse
Color: Color
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
IP Rating: IP69X
Product Type: Fuse Holders
Factory Pack Quantity: 40
Subcategory: Fuses
Tradename: HWB
Unit Weight: 109,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8547200000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HWB12 Sealed Power Distribution Modules

Littelfuse HWB12 Sealed Power Distribution Modules (PDMs) are hard-wired boxes featuring 12 cavities that accept 2.8mm fuse and relay components. These PDMs are ideal for accessory circuits and overflow circuits from a designer's main PDM. Littelfuse HWB12 can hold plug-in components, including MINI fuses, MINI format circuit breakers, 4-pin single-throw relays, and 5-pin double-throw relays. The HWB12 features durable construction, an IP67/IP69K rating, and a compact size. Users can customize their circuitry utilizing direct wire-to-component connections that are crimped to the wire harness with grommets to seal the bottom of the module.

HWB Hard-Wired Power Distribution Modules

Littelfuse HWB Hard-Wired Power Distribution Modules (PDMs) offer designers a variety of improvements in dealing with electrical system design challenges. HWB modules are available to accommodate from 3 (HWB6) to 30 (HWB60-AL) mini (2.8mm) plug-in circuit protection components. Littelfuse HWB PDMs are small enough to be installed almost anywhere the flow of electrical power must be protected or controlled.