P3500THLRP

Littelfuse
576-P3500THLRP
P3500THLRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 320V 35A DO41 SIDACtor Bi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
400 V
800 mA
320 V
5 uA
150 mA
5 V
30 pF
- 40 C
+ 85 C
Through Hole
DO-41
Reel
Brand: Littelfuse
Current Rating: 1 A
Product Type: TSPDs
Series: DO-41
Factory Pack Quantity: 5000
Subcategory: Thyristors
Tradename: SIDACtor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Littelfuse DO-41 Axial Lead SIDACtor® Protection Thyristors

Littelfuse DO-41 Axial Lead SIDACtor® Protection Thyristors are through-hole axial leaded devices ideal for Customer Premises Equipment (CPE) such as telephones, answering machines, modems, fax interfaces. The DO-41 package series can also be used for overvoltage protection for applications such as T1/E1/J1 trunk cards when the appropriate overcurrent protection is included.
Learn More

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.