P2500Q12ALRP

Littelfuse
576-P2500Q12ALRP
P2500Q12ALRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 230V 50A QFN 3X3 2L SIDACtor Bi
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
17 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,537 € 8.055,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
SMD/SMT
QFN-2
Reel
Brand: Littelfuse
Product Type: TSPDs
Series: Q2L (A/B Rated)
Factory Pack Quantity: 5000
Subcategory: Thyristors
Tradename: SIDACtor
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

P-Q12-LRP Q2L SIDACtor® Protection Thyristors

Littelfuse P-Q12-LRP Q2L Broadband Optimized SIDACtor® Protection Thyristors are low capacitance thyristors designed to protect high-density broadband equipment from damaging overvoltage transients. The 3x3 QFN packaged thyristors provide a low profile surface solution that enables broadband equipment to comply with global regulatory standards while limiting the impact to broadband signals and board space. Beneficial features include low voltage overshoot, a low on-state voltage, and low capacitance. The P-Q12-LRP components are lead-free, halogen-free, and RoHS compliant.